Mean Well HLG-320H-30A LED driver 321W 30V DC PFC Surge & Overload Protection

Image Representative of Range

Mean Well HLG-320H-30A LED driver 321W 30V DC PFC Surge & Overload Protection

MPN
HLG-320H-30A
Brand
Mean Well
EAN-13
4021087009690
Order Code
05-0831
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Mean Well HLG-320H-30A is an LED driver with constant voltage and current output, delivering 321 W at 10.7 A and 30 V DC. It features a PFC circuit and surge protection, making it suitable for powering LED stripes and strips. Its adjustable output makes it ideal for applications requiring flexible LED lighting control.
Type LED driver
Output Voltage 30V DC
Max Output Power 321W
Output Current 10.7A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP65
Length 252.00mm
Max. output current 10.7A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1875.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot