Mean Well HLG-320H-24AB LED driver 320W dimmable surge protected

MPN
HLG-320H-24AB
Brand
Mean Well
EAN-13
4021087049467
Order Code
05-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £88.69
5+ £84.77
10+ £84.31
25+ £83.84
50+ £83.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-24AB is a dimmable LED driver with a constant voltage output of 320.16 W, and operates at a current range of 6.67 to 13.34 A with a voltage range of 21 to 26 V DC. It features a 3-in-1 dimmer, adjustable settings, a PFC circuit, and is suitable for outdoor use with surge protection and overvoltage safeguards. Typical applications include powering LED strips
Type LED driver
Output Voltage 21V DC
Max Output Power 320.16W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 13.34A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 6.67A
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 1880g
Width 90mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot