Mean Well HLG-240H-30A LED driver 240W 8A 30V DC universal input aluminium

Image Representative of Range

Mean Well HLG-240H-30A LED driver 240W 8A 30V DC universal input aluminium

MPN
HLG-240H-30A
Brand
Mean Well
EAN-13
4021087009928
Order Code
05-0810
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £59.91
5+ £58.71
10+ £57.50
25+ £57.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Mean Well HLG-240H-30A is an LED driver that functions as an LED transformer, offering constant voltage and constant current of 30 V DC at 8 A, with a power factor correction circuit. It is equipped with surge protection and adjustable settings, making it suitable for applications such as powering LED strips or other LED lighting systems. This power supply unit is a robust solution for high-performance LED installations requiring reliable and precise power delivery.
Type LED driver
Output Voltage 30V DC
Max Output Power 240W
Output Current 8A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 244.20mm
Max. output current 8A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1300.00g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot