Mean Well HLG-240H-24AB LED driver 240W dimmable surge protection

MPN
HLG-240H-24AB
Brand
Mean Well
EAN-13
4021087049481
Order Code
05-0808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £64.38
5+ £62.42
10+ £62.10
25+ £61.67
50+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-240H-24AB is an LED driver designed for outdoor applications, featuring surge protection and a 3-in-1 dimmer. It provides a constant voltage of 240W, with adjustable output between 22.4 - 25.6V DC and a current rating of 5 - 10A. This driver is commonly used in LED strips and other LED lighting systems, benefiting from its PFC circuit and overvoltage protection.
Type LED driver
Output Voltage 22.4V DC
Max Output Power 240W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 244.2mm
Max. output current 10A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Test mark SELV, UL, TÜV, CB, CE
Weight 1300g
Width 68mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot