Mean Well HLG-240H-12A LED driver 12V DC 192W PFC Aluminium Enclosure

Image Representative of Range

Mean Well HLG-240H-12A LED driver 12V DC 192W PFC Aluminium Enclosure

MPN
HLG-240H-12A
Brand
Mean Well
EAN-13
4021087010016
Order Code
05-0805
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £53.91
5+ £52.82
10+ £51.73
25+ £51.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

Mean Well's HLG-240H-12A is an LED driver operating at 192 watts, providing a constant voltage of 12 V DC and a current of 16 A. It features adjustable output, surge protection, and a power factor correction circuit. This device is ideal for powering LED strips, ensuring stable and efficient operation in various lighting applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 192W
Output Current 16A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 244.20mm
Max. output current 16A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1300.00g
Width 68.00mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot