Mean Well HLG-185H-30A LED driver 186W 30V DC PFC surge protection

Image Representative of Range

Mean Well HLG-185H-30A LED driver 186W 30V DC PFC surge protection

MPN
HLG-185H-30A
Brand
Mean Well
EAN-13
4021087010245
Order Code
05-0799
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-185H-30A LED driver is a constant current and constant voltage power supply with a power output of 186 W, a current rating of 6.2 A, and a voltage of 30 V DC. It features surge protection and power factor correction, making it suitable for applications like LED strips and other LED lighting systems. Its adjustable capabilities and open-end cable design ensure flexibility for various lighting setups.
Type LED driver
Output Voltage 30V DC
Max Output Power 186W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 6.2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 6.2A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot