Mean Well HLG-185H-24B LED driver 187W 24V DC dimmable PFC surge protected

Image Representative of Range

Mean Well HLG-185H-24B LED driver 187W 24V DC dimmable PFC surge protected

MPN
HLG-185H-24B
Brand
Mean Well
EAN-13
4021087010252
Order Code
05-0798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £56.76
5+ £52.55
10+ £51.96
25+ £51.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mean Well HLG-185H-24B is an LED driver that provides constant voltage and current output, with a power rating of 187 W and current of 7.8 A. It features a PFC circuit and surge protection, making it suitable for reliable operation in LED lighting applications. Typical uses include powering LED strips, lighting fixtures, and other low voltage LED systems.
Type LED driver
Output Voltage 12V DC
Max Output Power 187W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 7.8A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 7.8A
Protection Class I
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot