Mean Well HLG-185H-12AB LED driver 156W dimmable outdoor PFC surge protect

MPN
HLG-185H-12AB
Brand
Mean Well
EAN-13
4021087049511
Order Code
05-0794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.32
5+ £50.30
10+ £50.00
25+ £49.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-185H-12AB LED driver is a 156 W constant voltage unit with an adjustable 10.8 - 13.5 V DC output and 6.5 - 13 A current, featuring a 3-in-1 dimmer, PFC circuit, surge protection, and overvoltage capabilities. It is suitable for outdoor use, approved for flammable surfaces and furniture, making it ideal for powering LED strips in a variety of environments.
Type LED driver
Output Voltage 10.8V DC
Max Output Power 156W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 228mm
Max. output current 13A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 6.5A
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 1150g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot