Mean Well HLG-150H-36A LED driver 151W 36V adjustable aluminium enclosure

MPN
HLG-150H-36A
Brand
Mean Well
EAN-13
4021087010436
Order Code
05-0790
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £62.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well HLG-150H-36A is an LED driver designed for constant voltage and constant current applications, providing 151 W with 4.2 A at 36 V DC. It features a PFC circuit, surge protection, and is adjustable, making it suitable for LED strips and similar LED lighting setups. Typical applications include powering LED stripes in residential or commercial environments.
Type LED driver
Output Voltage 36V DC
Max Output Power 151W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 4.2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 4.2A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot