Mean Well HLG-150H-30A LED driver 150W 30V DC PFC surge protection

Image Representative of Range

Mean Well HLG-150H-30A LED driver 150W 30V DC PFC surge protection

MPN
HLG-150H-30A
Brand
Mean Well
EAN-13
4021087010467
Order Code
05-0789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £60.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Mean Well HLG-150H-30A LED driver is a 150 W, 30 V DC LED transformer with surge protection and a PFC circuit, featuring constant voltage and constant current outputs up to 5 A. This adjustable LED power supply unit is suitable for powering LED strips and other LED lighting applications. With its open end cable, it provides reliable and flexible connections for various setups.
Type LED driver
Output Voltage 30V DC
Max Output Power 150W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot