Mean Well HLG-100H-24A LED driver 96W 4A 24V PFC surge protection

Order Code:

05-0772

Brand: Mean Well MPN: HLG-100H-24A EAN-13: 4021087010986
Qty Unit Price (Ex VAT)
1+ £46.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The Mean Well HLG-100H-24A LED driver provides a constant voltage of 24 V DC and a constant current of 4 A. It features a 96 W power rating with surge protection and an adjustable output. This LED transformer is ideal for powering LED strips and other LED applications with its robust PFC circuit.
Type LED driver
Output Voltage 24V DC
Max Output Power 96W
Output Current 4A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 220.00mm
Max. output current 4A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot