Mean Well LED Drivers LED driver 608165

Mean Well Brand: Mean Well
Mean Well LED drivers are robust power supply units featuring integrated surge protection and optional dimming capabilities.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Input Voltage IP Rating Protection Class Type Max Output Power Output Current Connection Dimensions Height Length Max. output current Min. input voltage Misc Attribute Number of Inputs Number of Outputs Weight Width
Mean Well HLG-100H-24A LED driver 96W 4A 24V PFC surge protection
Mean Well HLG-100H-24A LED driver 96W 4A 24V PFC surge protection
Standard range
Order code: 05-0772
MPN: HLG-100H-24A

Available to back orderBack-order availability date - 19/05/2026
1+ £46.37
Price per unit Ex VAT
24V DC 305V AC IP65 LED driver 96W 4A Open end cable (L x W x H) 220.00 x 68.00 x 38.80 mm 38.80mm 220.00mm 4A 90V AC Synchronised 1 1 1116.67g 68.00mm
Mean Well HLG-100H-24B LED driver dimmable 96W PFC surge protection
Mean Well HLG-100H-24B LED driver dimmable 96W PFC surge protection
Standard range
Order code: 05-0773
MPN: HLG-100H-24B

1 in stock, despatched same dayBack-order availability date - 19/05/2026
1+ £46.41
Price per unit Ex VAT
12V DC 277V AC IP67 I LED driver 96W 4A Open end cable (L x W x H) 220.00 x 68.00 x 38.80 mm 38.80mm 220.00mm 4A 90V AC Synchronised 1 1 1116.67g 68.00mm


Trustpilot