Mean Well HEP-480-24A power supply 25.2V DC 20A 480W IP65 industrial-grade

MPN
HEP-480-24A
Brand
Mean Well
EAN-13
4021087044417
Order Code
05-0770
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £183.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

The Mean Well HEP-480-24A is a switch mode power supply unit (SMPSU) delivering 25.2 V DC at 20 A, achieving a total power of 480 W. It is suitable for PCB mounting and features solder lugs for easy installation. Typical applications include powering various electronic devices and systems in both industrial and domestic environments.
Type SMPSU
Output Voltage 20.4V DC
Output Current 10A
Number of Outputs 1
Power Rating 480W
Connection Open end cable
Dim (L x W x H) 262 x 125 x 43.8 mm
Height 43.8mm
Length 262mm
Max. output current 20A
Maximum Input Volage 305V AC
Maximum Operating Temperature 65°C
Maximum Temperature 65°C
Min. temperature -55°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -55°C
PFC Yes (built-in)
Weight 2.800g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot