Mean Well HEP-150-12A hep-series industrial PSU 12V 12.5A 150W IP65

Order Code:

05-0766

Brand: Mean Well MPN: HEP-150-12A EAN-13: 4021087032452
Qty Unit Price (Inc VAT)
1+ £99.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well HEP-150-12A is an industrial power supply unit that delivers 12 V DC at 12.5 A, with a total power output of 150 W. Designed for robust applications, it is equipped with open end cables and solder lugs for secure connections. Ideal for PCB mounting, this PSU is suited for harsh environments requiring reliable circuit board equipping.
Type Industrial PSU
Output Voltage 12V DC
Output Current 12.5A
Number of Outputs 1
Power Rating 150W
Connection Open end cable
Dim (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
Input voltage (max.) 305V AC
Length 228mm
Max. output current 12.5A
Min. input voltage 90V AC
Misc Attribute 2 closed
MTBF 164100h
Operating temperature (max.) 70°C
Operating temperature (min.) -55°C
PFC Yes
PSU features open cable ends
Width 68mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot