Mean Well HDR-60-15 HDR series DIN rail PSU 15 V DC 4 A 60 W 1 Output

MPN
HDR-60-15
Brand
Mean Well
EAN-13
4021087036573
Order Code
05-0761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-60-15 is a rail mounted PSU (DIN) providing a 15 V DC output at 4 A, delivering up to 60 W. It is ideal for industrial applications requiring a reliable and efficient power supply module with a single output. This unit features screw terminals for secure installation and is commonly used in automation systems and control panels.
Nominal value output current 1 4A
Number of Outputs 1
Power Rating 60W
Depth 52.5mm
Dimensions (L x W x H) 52.5 x 54.5 x 90mm
Height 90mm
Input voltage AC (frequency-specific) 85-264V
Max. output current 1 4A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Pulsed
MTBF 927600h
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 190g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot