Mean Well HDR-30-15 HDR series rail PSU 15V DC 2A 30W 1 output 1 pc

Image Representative of Range

Mean Well HDR-30-15 HDR series rail PSU 15V DC 2A 30W 1 output 1 pc

Order Code:

05-0756

Brand: Mean Well MPN: HDR-30-15 EAN-13: 4021087036627
Qty Unit Price (Inc VAT)
1+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Mean Well HDR-30-15 is a DIN rail mounted power supply unit delivering 15 V DC at a current of 2 A and a power output of 30 W with screw terminals. It features a compact design ideal for industrial applications such as automated machinery or process control systems. This single-output PSU is particularly suited for installations requiring a reliable and efficient power source.
Type Rail mounted PSU (DIN)
Output Voltage 15V DC
Output Current 2A
Number of Outputs 1
Power Rating 30W
Connection Screw terminal
Dim (L x W x H) 35 x 54.5 x 90 mm
Height 90mm
Input Voltage 85-264V AC
Input voltage (max.) 264V AC
Length 35mm
Max. output current 2A
Max. temperature +70°C
Min. input voltage 85V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 968100h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot