Mean Well HDR-30-12 24W Ultra Slim DIN Rail PSU

MPN
HDR-30-12
Brand
Mean Well
Order Code
85-5696
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

Mean Well HDR-30-12 30W 12VDC Din Rail HDR-30 is one economical ultra slim 30W DIN rail power supply series, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails, ideal for a range of automation applications in the workplace and in the home.



  • Output voltage adjustable 12V DC
  • Output current 2A
  • Rated power 24W
  • LED indicator for power on
  • Narrow width allows space saving inside cabinets
  • Universal input 85-264VAC
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Adjustable DC output voltage
  • No load power consumption
  • Isolation class II
  • Pass LPS
  • Suitable for installation on DIN rail TS-35/7.5 or 15 mountable
  • Ultra Slim Dimensions 90 x 54.5 x 35mm
  • 3 year warranty
  • Manufacturer's part HDR-30-12



Type DIN Rail
Output Voltage 13.8
Nominal value output current 1 2A
Number of Outputs 1
Power Rating 30W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Dimensions (L x W x H) 54.5 x 35 x 90
Input Voltage 85 to 264V
Max. output current 1 2A
Max. output current 2 2A
Max. output current 3 2A
Nominal value output voltage 1 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Open Frame/DIN Rail DIN rail
Output voltage stabilized 12V
Power Consumption 24W
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Secondary voltage adjustable 12V
Supply Voltage Range 85 to 264t
Temperature Range -30 to +70t
Voltage type (supply voltage) 12V

Reviews

Be the first to submit a review

Trustpilot