Mean Well HDR-15-15 HDR series DIN rail PSU 15V 1A 15W 1 output plastic

MPN
HDR-15-15
Brand
Mean Well
EAN-13
4021087036672
Order Code
05-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-15-15 is a rail-mounted power supply unit with a 15 V DC output and a 1 A current rating. Featuring a compact design and screw terminal connections, it is ideal for industrial applications requiring reliable DC power delivery. With its 15 W output power and single output configuration, it is suited for powering various electronics and automation devices.
Number of Outputs 1
Power Rating 15W
Depth 17.5mm
Dimensions (L x W x H) 17.5 x 54.5 x 90mm
Height 90mm
Input voltage AC (frequency-specific) 85-264V
Max. output current 2 1A
Max. output current 3 1A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Pulsed
MTBF 1166000h
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 78g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot