Mean Well HDR-100-48 HDR Rail PSU 48V DC 1.92A 92.2W DIN-rail mount

MPN
HDR-100-48
Brand
Mean Well
EAN-13
4021087040310
Order Code
05-0745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-100-48 is a rail-mounted power supply unit (PSU) offering a single output of 48 V DC at 1.92 A, with a power capacity of 92.2 W. It is designed for industrial applications, making it suitable for various automation and control systems. The unit features a screw terminal connection for ease of installation on DIN rails.
Nominal value output current 1 1.92A
Number of Outputs 1
Power Rating 92W
Depth 70mm
Dimensions (L x W x H) 70 x 54.5 x 90mm
Height 90mm
Input voltage AC (frequency-specific) 85-264V
Max. output current 1 1.92A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Pulsed
MTBF 856500h
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 270g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot