Mean Well HDR-100-15 HDR rail PSU 15V DC 6.13A 92W 1 output DIN mount

MPN
HDR-100-15
Brand
Mean Well
EAN-13
4021087040334
Order Code
05-0742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-100-15 is a rail-mounted power supply unit suitable for industrial applications, delivering 15 V DC at 6.13 A with a total power output of 92 W. Designed for DIN rail mounting, it features screw terminals for secure connections. It is ideal for powering equipment in automation systems, control panels, and other industrial environments.
Nominal value output current 1 6.13A
Number of Outputs 1
Power Rating 92W
Depth 70mm
Dimensions (L x W x H) 70 x 54.5 x 90mm
Height 90mm
Input voltage AC (frequency-specific) 85-264V
Max. output current 1 6.13A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Pulsed
MTBF 856500h
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 270g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot