Mean Well HBG-240-60B LED driver 240W 36-60V 4A IP65/67 dimmable PFC

Image Representative of Range

Mean Well HBG-240-60B LED driver 240W 36-60V 4A IP65/67 dimmable PFC

Order Code:

05-0739

Brand: Mean Well MPN: HBG-240-60B EAN-13: 4021087011006
Qty Unit Price (Inc VAT)
1+ £90.41
5+ £87.68
10+ £84.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

Mean Well's HBG-240-60B LED driver is a constant current, dimmable LED transformer with a 240 W power rating, delivering up to 4 A and 36 - 60 V DC. It features a PFC circuit and surge protection, ensuring reliable operation, and is approved for use on furniture. Typical applications include powering LED strips and other LED lighting installations.
Type LED driver
Output Voltage 36V DC
Max Output Power 240W
Output Current 4A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 69 x 162 x 162 mm
Height 162mm
IP Rating IP67
Length 69mm
Max. output current 4A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 162mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot