Mean Well HBG-240-48DA LED driver 240W 5A 28.8-48V dimmable PFC outdoor

MPN
HBG-240-48DA
Brand
Mean Well
EAN-13
4021087049702
Order Code
05-0738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £101.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Mean Well's HBG-240-48DA is a high-performance LED driver with a constant voltage and current rating of 240 W and 5 A, adjustable between 28.8 - 48 V DC, suitable for outdoor use. It features a dimmable capability with DALI interface, a PFC circuit, surge protection, and overvoltage protection, making it reliable for LED lighting applications. This robust LED power controller is ideal for powering LED strips and ensuring stable illumination in outdoor
Type LED driver
Output Voltage 28.8V DC
Max Output Power 240W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 162 x 162 x 69 mm
Height 69mm
IP Rating IP67
Length 162mm
Max. output current 5A
Maximum Temperature +75°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 2100g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot