Mean Well HBG-240-48A LED driver 240W 5A 24-48V dimmable IP65/IP67 potting

Image Representative of Range

Mean Well HBG-240-48A LED driver 240W 5A 24-48V dimmable IP65/IP67 potting

MPN
HBG-240-48A
Brand
Mean Well
EAN-13
4021087011068
Order Code
05-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £97.02
5+ £94.31
10+ £91.80
25+ £89.37
50+ £87.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-240-48A is an LED driver designed to provide a constant current of 5 A and a variable voltage of 24 to 48 V DC, with a power capability of 240 W. This versatile LED transformer is dimmable and equipped with a PFC circuit and surge protection, making it suitable for both residential and commercial lighting applications, including integration into furniture. It's ideal for powering LED strips and other LED lighting systems that require reliable voltage control and enhanced power
Type LED driver
Output Voltage 24V DC
Max Output Power 240W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 69 x 162 x 162 mm
Height 162mm
IP Rating IP65
Length 69mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Weight 2.1kg
Width 162mm

Reviews

Be the first to submit a review

Trustpilot