Mean Well HBG-200-36 HBG-200 LED driver 198W 36V DC PFC surge protection

Order Code:

05-0732

Brand: Mean Well MPN: HBG-200-36 EAN-13: 4021087049801
Qty Was Unit Price (Inc VAT)
1+ £81.32 £76.56
5+ £75.07 £70.67
10+ £71.32 £67.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

The Mean Well HBG-200-36 is an LED driver that provides constant voltage and constant current of 198 W, 5.5 A, and 36 V DC. It features a PFC circuit, surge protection, and overvoltage protection, making it suitable for outdoor applications. This LED power supply is ideal for powering LED strips and other outdoor LED lighting setups.
Type LED driver
Output Voltage 36V DC
Max Output Power 198W
Output Current 5.5A
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 5.5A
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Width 132mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot