Mean Well HBG-160-60B LED driver 156W 60V dimmable surge protected

MPN
HBG-160-60B
Brand
Mean Well
EAN-13
4021087049825
Order Code
05-0731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.71
5+ £52.35
10+ £52.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-160-60B LED driver is a 156 W, 2.6 A, 60 V DC dimmable power supply with a 3-in-1 dimmer and surge protection. It features constant voltage and constant current capabilities, making it suitable for flammable surfaces and approved for use on furniture. Designed for outdoor applications, this LED driver is ideal for LED strips and lighting systems requiring robust, reliable power management.
Type LED driver
Output Voltage 60V DC
Max Output Power 156W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 2.6A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.6A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1530g
Width 132mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot