Mean Well HBG-160-60A LED driver 156 W dimmable IP65 PFC function

Image Representative of Range

Mean Well HBG-160-60A LED driver 156 W dimmable IP65 PFC function

MPN
HBG-160-60A
Brand
Mean Well
EAN-13
4021087011167
Order Code
05-0730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £55.64
5+ £51.75
10+ £50.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-160-60A is an LED driver that delivers a constant current of 2.6 A and outputs a voltage range of 36 to 60 V DC with a power rating of 156 W. It features a PFC circuit and surge protection, ideal for LED lighting applications, including furniture. The device is dimmable, allowing for flexible illumination control.
Type LED driver
Output Voltage 36V DC
Max Output Power 156W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 66.5 x 132 x 132 mm
Height 132mm
IP Rating IP65
Length 66.5mm
Max. output current 2.6A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.6A
Protection Class I
Weight 1.52kg
Width 132mm

Reviews

Be the first to submit a review

Trustpilot