Mean Well HBG-100-60DA LED driver 96W dimmable outdoor surge protection

MPN
HBG-100-60DA
Brand
Mean Well
EAN-13
4021087049894
Order Code
05-0725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £45.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-100-60DA LED driver offers constant current operation at 96 W and 1.6 A with a voltage range of 36 - 60 V DC. It features DALI dimming, an integrated PFC circuit, and surge protection, making it suitable for outdoor applications. This LED driver is ideal for powering LED lighting systems that require reliable performance and overvoltage protection.
Type LED driver
Output Voltage 36V DC
Max Output Power 96W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 1.6A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.6A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1180g

Reviews

Be the first to submit a review

Trustpilot