Mean Well HBG-100-60B LED driver 96W 1.6A 36-60V DC dimmable outdoor

MPN
HBG-100-60B
Brand
Mean Well
EAN-13
4021087049900
Order Code
05-0724
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £52.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

The Mean Well HBG-100-60B LED driver delivers a constant current of 1.6 A with a voltage range of 36-60 V DC, making it suitable for powering various LED installations. It features a 3-in-1 dimmer, PFC circuit, surge protection, and is designed for outdoor use, ensuring reliability and flexibility in different environments. Typical applications include LED lighting for both commercial and residential settings, where overvoltage protection and efficiency are essential.
Type LED driver
Output Voltage 36V DC
Max Output Power 96W
Output Current 1.6A
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 1.6A
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1180g

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot