Mean Well GST90A12-P1M GST Bench PSU 12V DC 6.67A 80W Energy Saving

Order Code:

05-0712

Brand: Mean Well MPN: GST90A12-P1M EAN-13: 4021087028417
Qty Unit Price (Inc VAT)
1+ £53.46
5+ £50.78
10+ £48.12
25+ £45.44
50+ £42.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 6.67A
Power Rating 80W
Height 45mm
Input voltage (max.) 264V AC
Inputs 1
Length 185mm
Max. output current 6.67A
Max. power 80W
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot