Mean Well GST60A18-P1J Desktop PSU 18V DC 3.33A 60W ErP-compliant

MPN
GST60A18-P1J
Brand
Mean Well
EAN-13
4021087028448
Order Code
05-0709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.55
5+ £26.16
10+ £24.80
25+ £23.37
50+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Mean Well's GST series fixed voltage desktop power supply units are provided in a range of voltage output and power ratings. They are ideal for use in laboratory settings and testing applications, offering reliable and stable power. These desktop PSUs are designed to ensure efficient performance for various electronic projects and equipment testing.
Type Desktop Power Supply
Input Voltage 264V AC
Output Voltage 18V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.33A
Power Rating 60W
Height 40mm
Inputs 1
Length 160mm
Max. output current 3.33A
Max. power 60W
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 326g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot