Mean Well GST25E28-P1J PSU 28V DC 890mA 25W EU plug Level VI

MPN
GST25E28-P1J
Brand
Mean Well
EAN-13
4021087028691
Order Code
05-0689
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.80
5+ £19.78
10+ £18.72
25+ £17.70
50+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Mean Well GST25E28-P1J is a mains power supply unit (PSU) providing a fixed output of 28 V DC at 890 mA, delivering 25 W of power. This stabilised PSU is ideal for applications requiring a reliable and consistent power source, such as powering electronic devices or small appliances. It is commonly used in scenarios necessitating a constant supply of electricity, including industrial or consumer electronics environments.
Type Mains PSU (fixed voltage)
Output Voltage 28V DC
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 890mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 890mA
Power 25W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot