Mean Well GST25E24-P1J PSU fixed 24V DC 1040mA 25W Europlug Energy Level VI

MPN
GST25E24-P1J
Brand
Mean Well
EAN-13
4021087028707
Order Code
05-0688
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.87
5+ £13.45
10+ £13.04
25+ £12.65
50+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Mean Well GST25E24-P1J is a mains PSU providing fixed voltage output at 24 V DC with a current capacity of 1040 mA and a power rating of 25 W. This stabilised power supply is typically used in devices requiring consistent power delivery, ideal for applications like electronics projects and small-scale industrial equipment. Its compact design makes it suitable for use as a power adapter in various settings where a stable DC power source is needed.
Type Mains PSU (fixed voltage)
Output Current 1A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 1040mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.04A
Output Voltage 24V DC
Power 25W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot