Mean Well GST25E15-P1J PSU 15V DC 1660mA 25W Europlug Level VI

MPN
GST25E15-P1J
Brand
Mean Well
EAN-13
4021087028721
Order Code
05-0687
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.80
5+ £19.78
10+ £18.72
25+ £17.70
50+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mean Well GST25E15-P1J is a mains PSU with a fixed voltage output of 15 V DC and a current rating of 1660 mA, delivering 25 W of power. As a stabilised power supply unit, it is designed for consistent and reliable power delivery to electronic devices. It is typically used for applications requiring a dependable power source, such as powering small electronics or used within consumer products like toys.
Type Mains PSU (fixed voltage)
Output Voltage 15V DC
Output Current 1.67A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 1660mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.66A
Power 25W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot