Mean Well GST25E12-P1J PSU 12V 2080mA 25W Europlug Energy Level VI

MPN
GST25E12-P1J
Brand
Mean Well
EAN-13
4021087028738
Order Code
05-0686
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.52
5+ £11.18
10+ £10.81
25+ £10.48
50+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Mean Well GST25E12-P1J is a fixed voltage mains power supply unit providing 12 V DC at 2080 mA with a total power output of 25 W. It is typically used for powering electronic devices that require stable and reliable DC voltage. The PSU is ideal for applications such as powering small electronics, LED lighting, or household equipment.
Type Mains PSU (fixed voltage)
Output Current 2 A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 2080mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.08A
Output Voltage 12V DC
Power 25W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot