Mean Well GST220A36-R7B 36V PSU 6.1A 219.6W 1pc

MPN
GST220A36-R7B
Brand
Mean Well
EAN-13
4021087061643
Order Code
05-0683
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £69.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/05/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 36V DC
Plug Type Mini DIN plug (4-pin)
Output Current 6.1A
Power Rating 219.6W
EuP Status Level VI
Height 46mm
Length 210mm
Max. output current 6.1A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 1100g
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot