Mean Well GST18E18-P1J PSU 18V DC 1000mA 18W Europlug Level VI

MPN
GST18E18-P1J
Brand
Mean Well
EAN-13
4021087028851
Order Code
05-0677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well GST18E18-P1J is a fixed voltage mains power supply unit providing 18 V DC at 1000 mA, delivering up to 18 W of power. This stabilised PSU is typically used for powering electronic devices requiring stable voltage and current, such as small electronics, communication devices, and consumer gadgets. It serves as a reliable power adapter for applications demanding consistent output and safety features.
Type Mains PSU (fixed voltage)
Output Current 1A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Output Voltage 18V DC
Power 18W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot