Mean Well GST18E15-P1J PSU 15VDC 1200mA 18W Europlug Level VI

MPN
GST18E15-P1J
Brand
Mean Well
EAN-13
4021087028868
Order Code
05-0676
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.27
5+ £11.89
10+ £11.53
25+ £11.15
50+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Mean Well GST18E15-P1J is a mains PSU with a fixed voltage output of 15 V DC and a current rating of 1200 mA, providing 18 W of power. This power supply unit is commonly used for powering electronic devices that require stabilised and reliable power input. It is suitable for applications like toy transformers and other electronic equipment that need a consistent and efficient power source.
Type Mains PSU (fixed voltage)
Output Voltage 15V DC
Output Current 1.2A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 1200mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.2A
Power 18W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot