Mean Well GST120A24-R7B PSU 24V DC 5A 120W Bench fixed voltage

MPN
GST120A24-R7B
Brand
Mean Well
EAN-13
4021087034920
Order Code
05-0663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £65.05
5+ £61.80
10+ £58.55
25+ £55.28
50+ £53.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type Mini DIN plug (4-pin)
Output Current 5A
Power Rating 120W
EuP Status Level VI
Height 35mm
Length 167mm
Max. output current 5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 620g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot