Mean Well GSM60A12-P1J desktop PSU 12V 5A 60W medical grade universal input

Image Representative of Range

Mean Well GSM60A12-P1J desktop PSU 12V 5A 60W medical grade universal input

MPN
GSM60A12-P1J
Brand
Mean Well
EAN-13
4021087022170
Order Code
05-0640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £21.30
5+ £20.29
10+ £19.21
25+ £18.13
50+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12v dc
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 60W
Connection Cable + connector
Height 31.50mm
Length 125.00mm
Max. output current 5A
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 325.50g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot