Mean Well GSM60A05-P1J PSU 5 V 6 A 30 W medical grade universal input

MPN
GSM60A05-P1J
Brand
Mean Well
EAN-13
4021087022224
Order Code
05-0639
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £49.50
5+ £47.03
10+ £44.55
25+ £42.10
50+ £40.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 6A
Power Rating 30W
Height 31.5mm
Length 125mm
Max. output current 6A
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 2 Synchronised
Number of Outputs 1
Weight 325.5g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot