Mean Well GSM40B12-P1J gsm40b bench psu 12v dc 3.34a 40w medical grade

MPN
GSM40B12-P1J
Brand
Mean Well
EAN-13
4021087036863
Order Code
05-0636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £19.80
5+ £19.20
10+ £18.62
25+ £18.02
50+ £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.34A
Power Rating 40W
EuP Status Level VI
Height 31.5mm
Inputs 1
Length 125mm
Max. output current 3.34A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 290g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot