Mean Well GSM25E24-P1J GSM 25E mains PSU 24V DC 1.04A 25W medical grade

MPN
GSM25E24-P1J
Brand
Mean Well
EAN-13
4021087036917
Order Code
05-0625
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.14
5+ £13.73
10+ £13.28
25+ £13.02
50+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well GSM25E24-P1J is a fixed voltage mains power supply providing 24 V DC output with a current of 1.04 A and a power rating of 25 W. It serves as a stabilised power supply unit, ideal for powering electronics that require a constant 24 V input. Common applications include use as a mains adapter or power supply for toys and other small electronic devices.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 1.80m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
EuP Status Level VI
Height 33mm
Length 79mm
Max. output current 1.04A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.04A
Output Voltage 24V DC
Power 25W
Weight 230g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot