Mean Well GSM25E05-P1J GSM 25 E mains PSU 5V DC 4A 20W 2-pin Euro plug

MPN
GSM25E05-P1J
Brand
Mean Well
EAN-13
4021087036979
Order Code
05-0622
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.40
5+ £13.95
10+ £13.50
25+ £13.10
50+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Mean Well GSM25E05-P1J is a mains power supply unit (PSU) delivering a fixed voltage of 5 V DC with a current rating of 4 A and a power output of 20 W. It features a stabilised output, making it suitable for applications requiring a dependable power source. This PSU is commonly used in electronics projects, powering devices like routers, and other 5 V electronics.
Type Mains PSU (fixed voltage)
Output Current 4 A
Cable Length 1.20m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
Height 33mm
Length 79mm
Max. output current 4A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 4A
Output Voltage 5V DC
Power 20W
Weight 230g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot