Mean Well GSM160B12-R7B Desktop PSU 12V 11.5A 138W Medical Use EN60601-1

Order Code:

05-0616

Brand: Mean Well MPN: GSM160B12-R7B EAN-13: 4021087029056
Qty Unit Price (Inc VAT)
1+ £96.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type Mini DIN plug (4-pin)
Output Current 11.5A
Power Rating 138W
Height 35mm
Input voltage (max.) 264V AC
Inputs 1
Length 175mm
Max. output current 11.5A
Max. power 138W
Min. input voltage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot