Mean Well EPS-35-12 SMPSU 12V DC 3A 36W compact open frame universal input

MPN
EPS-35-12
Brand
Mean Well
EAN-13
4021087023214
Order Code
05-0556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.78
5+ £10.44
10+ £10.11
25+ £9.78
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Mean Well EPS-35-12 is a PCB mount switching power supply unit with a rated output of 12 V DC and 3 A, delivering up to 36 W. Its open-frame design with solder lugs is ideal for PCB equipping and custom applications. Typical uses include powering electronic devices and circuits that require stable DC voltage.
Type SMPSU
Nominal value output current 1 3A
Number of Outputs 1
Power Rating 36W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 24mm
Height 24mm
Max. output current 1 3A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Number of Inputs 1
Output voltage stabilized 12V
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 12V
Weight 85g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot