Mean Well EPS-15-5 SMPSU 5V 3A 15W Open frame universal input compact

Image Representative of Range

Mean Well EPS-15-5 SMPSU 5V 3A 15W Open frame universal input compact

MPN
EPS-15-5
Brand
Mean Well
EAN-13
4021087023320
Order Code
05-0554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.77
5+ £6.56
10+ £6.35
25+ £6.14
50+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Mean Well EPS-15-5 is an open-frame printed circuit board power supply unit delivering 5 V DC at 3 A with a total power of 15 W. This small, efficient switching power supply is designed for easy mounting on a PCB, featuring solder lugs for secure connections. Commonly used in industrial automation and electronic equipment, it offers reliable performance for various power supply applications.
Type SMPSU
Nominal value output current 1 3A
Number of Outputs 1
Power Rating 15W
Depth 63.5mm
Dimensions (L x W x H) 63.5 x 45.7 x 24mm
Height 24mm
Max. output current 1 3A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Nominal value output voltage 1 [DC] 5V
Number of Inputs 1
Type of electric connection Pin strip for nylon crimp connectors
Weight 57g
Width 45.7mm

Reviews

Be the first to submit a review

Trustpilot