Mean Well EPP-500-24 SMPSU 24 V DC 20.8 A 499.2 W 1 pc

MPN
EPP-500-24
Brand
Mean Well
EAN-13
4021087052498
Order Code
05-0545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £94.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-500-24 is a 24 V DC, 20.8 A, 499.2 W printed circuit board power supply unit. It features PCB mounting with solder lugs for easy integration. Typical applications include industrial electronics and automation systems.
Type SMPSU
Nominal value output current 1 20.8A
Number of Outputs 1
Power Rating 499.2W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 40mm
Height 40mm
Max. output current 1 20.8A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC Yes
PSU features Adjustable voltage output
Type of electric connection Pin strip for nylon crimp connectors
Weight 460g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot