Mean Well ELGC-300-M-AB LED driver 301.6W dimmable outdoor use

MPN
ELGC-300-M-AB
Brand
Mean Well
EAN-13
4021087050258
Order Code
05-0526
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Inc VAT)
1+ £99.54 £90.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

The Mean Well ELGC-300-M-AB LED driver, with its constant power of 301.6 W and dimmable range of 1.3 - 4 A at 58 - 116 V DC, is suitable for powering LED strips and fixtures. Featuring a 3-in-1 dimmer, adjustable settings, a PFC circuit, and robust surge protection, it is designed for outdoor use. Its key attributes make it ideal for applications requiring reliable and adaptable LED power control
Type LED driver
Output Voltage 58V DC
Max Output Power 301.6W
Output Current 1.3A
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 246 x 77 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 246mm
Max. output current 4A
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark SELV, ENEC, CB, CE
Weight 1450g
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot