Mean Well ELG-200-24DA-3Y LED driver 201.6W 8.4A IP67 outdoor suitable

MPN
ELG-200-24DA-3Y
Brand
Mean Well
EAN-13
4021087038140
Order Code
05-0475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £49.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Mean Well ELG-200-24DA-3Y LED driver is a constant voltage and constant current power supply unit with a power rating of 201.6 W and operates within 12 - 24 V DC. It features a PFC circuit, surge protection, and overvoltage protection, making it suitable for outdoor use on flammable surfaces. This driver is ideal for LED applications requiring DALI compatibility and high reliability in varied environments.
Type LED transformer
Output Voltage 12V DC
Max Output Power 201.6W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 8.4A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 8.4A
Power (min.) 150W
Protection Class I
Weight 1.050g
Width 71mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot