Mean Well ELG-200-24A-3Y LED driver 201.6W 21.6-26.4V IP65 adjustable

MPN
ELG-200-24A-3Y
Brand
Mean Well
EAN-13
4021087038171
Order Code
05-0473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Mean Well ELG-200-24A-3Y is a robust LED transformer providing a constant voltage and constant current output with an adjustable range of 21.6 - 26.4 V DC and 4.2 - 8.4 A. It features surge protection, overvoltage safeguards, and is suitable for installation on flammable surfaces. This 201.6 W LED driver is ideal for LED strip lighting and other similar applications, ensuring reliable performance with a power factor
Type LED transformer
Output Voltage 21.6V DC
Max Output Power 201.6W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 8.4A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 4.2A
Power (min.) 150W
Protection Class I
Weight 1.050g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot